ECS-2018-143-BN | ||
---|---|---|
DigiKey Part Number | XC1405TR-ND - Tape & Reel (TR) XC1405CT-ND - Cut Tape (CT) XC1405DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2018-143-BN | |
Description | XTAL OSC XO 14.31818MHZ HCMOS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2018-143-BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.97400 | ¥99.74 |
50 | ¥9.74280 | ¥487.14 |
100 | ¥8.35140 | ¥835.14 |
500 | ¥8.11904 | ¥4,059.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84323 | ¥6,843.23 |
3,000 | ¥6.49526 | ¥19,485.78 |
5,000 | ¥6.26329 | ¥31,316.45 |
10,000 | ¥6.03132 | ¥60,313.20 |