12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1863CGN#PBF

DigiKey Part Number
LTC1863CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1863CGN#PBF
Description
IC ADC 12BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1863CGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
0°C ~ 70°C
Number of Inputs
8
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.58000¥109.58
10¥86.21500¥862.15
25¥80.37440¥2,009.36
100¥73.95610¥7,395.61
300¥70.37573¥21,112.72
500¥69.05166¥34,525.83
1,000¥67.53411¥67,534.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.