LTC2950IDDB-1#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2950IDDB-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2950IDDB-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2950IDDB-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2950IDDB-1#TRPBF | |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2950IDDB-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.81000 | ¥50.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.75365 | ¥69,384.12 |