NCV59800BMNADJTBG | ||
---|---|---|
DigiKey Part Number | NCV59800BMNADJTBGOSTR-ND - Tape & Reel (TR) NCV59800BMNADJTBGOSCT-ND - Cut Tape (CT) NCV59800BMNADJTBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV59800BMNADJTBG | |
Description | IC REG LINEAR POS ADJ 1A 8DFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV59800BMNADJTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 77dB ~ 27dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.65440 | ¥141.36 |
100 | ¥4.28690 | ¥428.69 |
250 | ¥3.64824 | ¥912.06 |
500 | ¥3.46582 | ¥1,732.91 |
1,000 | ¥2.64497 | ¥2,644.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25757 | ¥6,772.71 |