
TPS259571DSGT | |
|---|---|
DigiKey Part Number | 296-50081-2-ND - Tape & Reel (TR) 296-50081-1-ND - Cut Tape (CT) 296-50081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259571DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259571DSGT Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.64960 | ¥1,412.40 |
| 500 | ¥5.42006 | ¥2,710.03 |
| 750 | ¥5.30521 | ¥3,978.91 |
| 1,250 | ¥5.17797 | ¥6,472.46 |
| 1,750 | ¥5.10358 | ¥8,931.26 |
| 2,500 | ¥5.03204 | ¥12,580.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥7.55600 | ¥75.56 |
| 25 | ¥6.82920 | ¥170.73 |
| 100 | ¥6.02970 | ¥602.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.98000 | ¥69.80 |
| 25 | ¥6.30840 | ¥157.71 |
| 100 | ¥5.56980 | ¥556.98 |


