


NCV2003SN2T1G | |
|---|---|
DigiKey Part Number | NCV2003SN2T1GOSTR-ND - Tape & Reel (TR) NCV2003SN2T1GOSCT-ND - Cut Tape (CT) NCV2003SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2003SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2003SN2T1G Models |
Category | Current - Supply 300µA |
Mfr | Current - Output / Channel 96 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 1 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.39100 | ¥43.91 |
| 25 | ¥3.94640 | ¥98.66 |
| 100 | ¥3.45520 | ¥345.52 |
| 250 | ¥3.22100 | ¥805.25 |
| 500 | ¥3.07958 | ¥1,539.79 |
| 1,000 | ¥2.96322 | ¥2,963.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.73740 | ¥8,212.20 |
| 6,000 | ¥2.66913 | ¥16,014.78 |

