NCV431BSNT1G | ||
---|---|---|
DigiKey Part Number | NCV431BSNT1GOSTR-ND - Tape & Reel (TR) NCV431BSNT1GOSCT-ND - Cut Tape (CT) NCV431BSNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV431BSNT1G | |
Description | IC VREF SHUNT ADJ 0.5% 5TSOP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV431BSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 16 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.81900 | ¥48.19 |
25 | ¥4.52480 | ¥113.12 |
100 | ¥3.42900 | ¥342.90 |
250 | ¥2.91860 | ¥729.65 |
500 | ¥2.77262 | ¥1,386.31 |
1,000 | ¥2.11596 | ¥2,115.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97005 | ¥5,910.15 |
6,000 | ¥1.89709 | ¥11,382.54 |
15,000 | ¥1.82412 | ¥27,361.80 |
30,000 | ¥1.80606 | ¥54,181.80 |