


M95M02-DWMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15597-2-ND - Tape & Reel (TR) 497-15597-1-ND - Cut Tape (CT) 497-15597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DWMN3TP/K |
Description | IC EEPROM 2MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DWMN3TP/K Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.45000 | ¥45.45 |
| 10 | ¥42.32300 | ¥423.23 |
| 25 | ¥41.07240 | ¥1,026.81 |
| 50 | ¥40.11680 | ¥2,005.84 |
| 100 | ¥39.16500 | ¥3,916.50 |
| 250 | ¥37.91368 | ¥9,478.42 |
| 500 | ¥36.97598 | ¥18,487.99 |
| 1,000 | ¥36.05009 | ¥36,050.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.84852 | ¥87,121.30 |










