PA0264NLT | ||
---|---|---|
DigiKey Part Number | 553-1525-2-ND - Tape & Reel (TR) 553-1525-1-ND - Cut Tape (CT) 553-1525-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA0264NLT | |
Description | PULSE XFMR 1:1:1 1.14MH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.14mH Pulse Transformer 1:1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA0264NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.14mH | |
ET (Volt-Time) | 17.2VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.92000 | ¥26.92 |
10 | ¥21.80000 | ¥218.00 |
25 | ¥17.62400 | ¥440.60 |
50 | ¥16.51300 | ¥825.65 |
100 | ¥15.76990 | ¥1,576.99 |
250 | ¥15.30636 | ¥3,826.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.84249 | ¥11,873.99 |
1,600 | ¥14.37869 | ¥23,005.90 |
5,600 | ¥13.21912 | ¥74,027.07 |