NCV4275CDT33RKG | |
---|---|
DigiKey Part Number | 488-NCV4275CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV4275CDT33RKGCT-ND - Cut Tape (CT) 488-NCV4275CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275CDT33RKG |
Description | IC REG LINEAR 3.3V 450MA DPAK-5 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275CDT33RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.10700 | ¥161.07 |
25 | ¥15.19040 | ¥379.76 |
100 | ¥12.15390 | ¥1,215.39 |
250 | ¥10.63440 | ¥2,658.60 |
500 | ¥10.33048 | ¥5,165.24 |
1,000 | ¥8.20368 | ¥8,203.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.89982 | ¥19,749.55 |
5,000 | ¥7.59599 | ¥37,979.95 |