SPI Digital Isolator 3750Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3151BRSZ-RL7

DigiKey Part Number
505-ADUM3151BRSZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM3151BRSZ-RL7CT-ND - Cut Tape (CT)
505-ADUM3151BRSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3151BRSZ-RL7
Description
DGTL ISO 3.75KV 7CH SPI 20-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3151BRSZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
7
Package / Case
Inputs - Side 1/Side 2
5/2
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.26000¥74.26
10¥57.65800¥576.58
25¥53.51000¥1,337.75
100¥48.95340¥4,895.34
250¥47.95540¥11,988.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥45.47158¥22,735.79
1,000¥44.39400¥44,394.00
1,500¥43.85425¥65,781.38
Manufacturers Standard Package