ADUM3151BRSZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 490
Unit Price: ¥74.26000
Datasheet
SPI Digital Isolator 3750Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3151BRSZ

DigiKey Part Number
505-ADUM3151BRSZ-ND
Manufacturer
Manufacturer Product Number
ADUM3151BRSZ
Description
DGTL ISO 3.75KV 7CH SPI 20-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3151BRSZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Packaging
Tube
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
7
Package / Case
Inputs - Side 1/Side 2
5/2
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM3151BRSZ-RL7Analog Devices Inc.490505-ADUM3151BRSZ-RL7CT-ND¥74.26000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.26000¥74.26
10¥57.65800¥576.58
66¥50.13879¥3,309.16
132¥48.23598¥6,367.15
264¥46.66879¥12,320.56
528¥45.37909¥23,960.16
1,056¥44.31786¥46,799.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.