NCV2901DR2G | ||
---|---|---|
DigiKey Part Number | NCV2901DR2GOSTR-ND - Tape & Reel (TR) NCV2901DR2GOSCT-ND - Cut Tape (CT) NCV2901DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV2901DR2G | |
Description | IC COMPARATOR 4 GEN PUR 14SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV2901DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.93240 | ¥73.31 |
100 | ¥2.17710 | ¥217.71 |
250 | ¥1.84252 | ¥460.63 |
500 | ¥1.75860 | ¥879.30 |
1,000 | ¥1.29806 | ¥1,298.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21429 | ¥3,035.73 |
5,000 | ¥1.13054 | ¥5,652.70 |
12,500 | ¥1.07192 | ¥13,399.00 |
25,000 | ¥1.04679 | ¥26,169.75 |
62,500 | ¥1.03643 | ¥64,776.88 |