NCS21914DTBR2G | ||
---|---|---|
DigiKey Part Number | 488-NCS21914DTBR2GTR-ND - Tape & Reel (TR) 488-NCS21914DTBR2GCT-ND - Cut Tape (CT) 488-NCS21914DTBR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS21914DTBR2G | |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 475µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.59200 | ¥225.92 |
25 | ¥21.36080 | ¥534.02 |
100 | ¥17.56310 | ¥1,756.31 |
250 | ¥15.75964 | ¥3,939.91 |
500 | ¥15.18992 | ¥7,594.96 |
1,000 | ¥12.62663 | ¥12,626.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.15194 | ¥30,379.85 |
5,000 | ¥11.77219 | ¥58,860.95 |