
OPA4187IPW | |
|---|---|
DigiKey Part Number | 296-OPA4187IPW-ND |
Manufacturer | |
Manufacturer Product Number | OPA4187IPW |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4187IPW Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥38.21400 | ¥382.14 |
| 90 | ¥32.29056 | ¥2,906.15 |
| 180 | ¥31.06300 | ¥5,591.34 |
| 270 | ¥30.44796 | ¥8,220.95 |
| 540 | ¥29.54628 | ¥15,954.99 |
| 1,080 | ¥28.80437 | ¥31,108.72 |
| 2,520 | ¥28.07310 | ¥70,744.21 |

