6-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP715MX25TBG

DigiKey Part Number
488-NCP715MX25TBGTR-ND - Tape & Reel (TR)
488-NCP715MX25TBGCT-ND - Cut Tape (CT)
488-NCP715MX25TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP715MX25TBG
Description
IC REG LINEAR 2.5V 50MA 6-XDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCP715MX25TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,886
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.72800¥17.28
25¥1.53160¥38.29
100¥1.31570¥131.57
250¥1.21328¥303.32
500¥1.15160¥575.80
1,000¥1.10083¥1,100.83
2,500¥1.04721¥2,618.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.01486¥5,074.30
10,000¥0.98827¥9,882.70
15,000¥0.97494¥14,624.10
25,000¥0.96017¥24,004.25
35,000¥0.95154¥33,303.90
50,000¥0.94324¥47,162.00
Manufacturers Standard Package