NCP186AMX280TAG | ||
---|---|---|
DigiKey Part Number | 488-NCP186AMX280TAGTR-ND - Tape & Reel (TR) 488-NCP186AMX280TAGCT-ND - Cut Tape (CT) 488-NCP186AMX280TAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP186AMX280TAG | |
Description | IC REG LINEAR 2.8V 1A 8XDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP186AMX280TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13600 | ¥78.40 |
100 | ¥2.33060 | ¥233.06 |
250 | ¥1.97188 | ¥492.97 |
500 | ¥1.88224 | ¥941.12 |
1,000 | ¥1.38927 | ¥1,389.27 |
2,500 | ¥1.29964 | ¥3,249.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21001 | ¥6,050.05 |
10,000 | ¥1.14727 | ¥11,472.70 |
25,000 | ¥1.12038 | ¥28,009.50 |
50,000 | ¥1.10929 | ¥55,464.50 |