LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61161ADRVT

DigiKey Part Number
296-24542-2-ND - Tape & Reel (TR)
296-24542-1-ND - Cut Tape (CT)
296-24542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61161ADRVT
Description
IC LED DRV RGLTR PWM 700MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61161ADRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
38V
Manufacturer
Texas Instruments
Current - Output / Channel
700mA (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
600kHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-WDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
6-WSON (2x2)
Voltage - Supply (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥10.51100¥105.11
25¥9.55000¥238.75
100¥8.49910¥849.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.99676¥1,999.19
500¥7.69424¥3,847.12
750¥7.54268¥5,657.01
1,250¥7.37466¥9,218.33
1,750¥7.27651¥12,733.89
2,500¥7.18210¥17,955.25
Manufacturers Standard Package