Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX120TCG

DigiKey Part Number
NCP170AMX120TCGOSTR-ND - Tape & Reel (TR)
NCP170AMX120TCGOSCT-ND - Cut Tape (CT)
NCP170AMX120TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX120TCG
Description
IC REG LINEAR 1.2V 150MA 4-XDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX120TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 nA
Mfr
PSRR
63dB ~ 57dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1x1)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.06700¥20.67
25¥1.83600¥45.90
100¥1.58200¥158.20
250¥1.46176¥365.44
500¥1.38932¥694.66
1,000¥1.32953¥1,329.53
2,500¥1.28046¥3,201.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.19261¥5,963.05
10,000¥1.16222¥11,622.20
Manufacturers Standard Package