



NCP167AMX280TBG | |
|---|---|
DigiKey Part Number | NCP167AMX280TBGOSTR-ND - Tape & Reel (TR) NCP167AMX280TBGOSCT-ND - Cut Tape (CT) NCP167AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX280TBG |
Description | IC REG LINEAR 2.8V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | PSRR 85dB ~ 63dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.51400 | ¥25.14 |
| 25 | ¥2.24280 | ¥56.07 |
| 100 | ¥1.94180 | ¥194.18 |
| 250 | ¥1.79788 | ¥449.47 |
| 500 | ¥1.71156 | ¥855.78 |
| 1,000 | ¥1.64044 | ¥1,640.44 |
| 2,500 | ¥1.59429 | ¥3,985.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.47567 | ¥7,378.35 |
| 10,000 | ¥1.43947 | ¥14,394.70 |













