Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC
NCP1397BDR2G

NCP1397BDR2G

DigiKey Part Number
NCP1397BDR2GOSTR-ND - Tape & Reel (TR)
NCP1397BDR2GOSCT-ND - Cut Tape (CT)
NCP1397BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1397BDR2G
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 60kHz ~ 500kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1397BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
onsemi
Frequency - Switching
60kHz ~ 500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width), 15 Leads
Topology
Half-Bridge
Supplier Device Package
16-SOIC
Voltage - Start Up
10.5 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥8.00500¥80.05
25¥7.25440¥181.36
100¥6.42250¥642.25
250¥6.02652¥1,506.63
500¥5.78734¥2,893.67
1,000¥5.69389¥5,693.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.22627¥13,065.68
5,000¥5.10477¥25,523.85
Manufacturers Standard Package