NCP102SNT1G | ||
---|---|---|
DigiKey Part Number | NCP102SNT1GOSTR-ND - Tape & Reel (TR) NCP102SNT1GOSCT-ND - Cut Tape (CT) NCP102SNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP102SNT1G | |
Description | IC LNR REG CTRLR 1OUT 6TSOP | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP102SNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 1.8mA | |
Voltage - Input | 4.5V ~ 13.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |