
NC7WZ07FHX | |
|---|---|
DigiKey Part Number | NC7WZ07FHXTR-ND - Tape & Reel (TR) NC7WZ07FHXCT-ND - Cut Tape (CT) NC7WZ07FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ07FHX |
Description | IC BUFF NON-INVRT 5.5V 6MICROPK2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ07FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.29200 | ¥12.92 |
| 25 | ¥1.14280 | ¥28.57 |
| 100 | ¥0.97690 | ¥97.69 |
| 250 | ¥0.89756 | ¥224.39 |
| 500 | ¥0.84966 | ¥424.83 |
| 1,000 | ¥0.81005 | ¥810.05 |
| 2,500 | ¥0.78532 | ¥1,963.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.74316 | ¥3,715.80 |
| 10,000 | ¥0.72245 | ¥7,224.50 |
| 15,000 | ¥0.71208 | ¥10,681.20 |
| 25,000 | ¥0.70058 | ¥17,514.50 |
| 35,000 | ¥0.69387 | ¥24,285.45 |
| 50,000 | ¥0.68741 | ¥34,370.50 |
| 125,000 | ¥0.67350 | ¥84,187.50 |











