NB3F8L3005CMNTBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3F8L3005CMNTBG

DigiKey Part Number
NB3F8L3005CMNTBGOSTR-ND - Tape & Reel (TR)
NB3F8L3005CMNTBGOSCT-ND - Cut Tape (CT)
NB3F8L3005CMNTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3F8L3005CMNTBG
Description
IC CLK BUFFER 2:5 200MHZ 24QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 200 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3F8L3005CMNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
1.35V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.69000¥58.69
10¥38.95800¥389.58
25¥33.80840¥845.21
100¥27.98240¥2,798.24
250¥25.12280¥6,280.70
500¥23.52544¥11,762.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.21924¥26,219.24
2,000¥25.64218¥51,284.36
3,000¥25.35310¥76,059.30
Manufacturers Standard Package