MUR210G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,795
Unit Price: ¥6.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,188
Unit Price: ¥0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.61237
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,602
Unit Price: ¥7.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.70552
Datasheet
1N5818G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR210G

DigiKey Part Number
MUR210GOS-ND
Manufacturer
Manufacturer Product Number
MUR210G
Description
DIODE STANDARD 100V 2A AXIAL
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR210G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types