


MUN2233T1G | |
|---|---|
DigiKey Part Number | MUN2233T1GOSTR-ND - Tape & Reel (TR) MUN2233T1GOSCT-ND - Cut Tape (CT) MUN2233T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2233T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2233T1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR116E6327HTSA1 | Infineon Technologies | 3,105 | BCR116E6327HTSA1CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53510 | ¥53.51 |
| 500 | ¥0.38836 | ¥194.18 |
| 1,000 | ¥0.34064 | ¥340.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26387 | ¥791.61 |
| 6,000 | ¥0.23477 | ¥1,408.62 |










