Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR116E6327HTSA1

DigiKey Part Number
BCR116E6327HTSA1TR-ND - Tape & Reel (TR)
BCR116E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCR116E6327HTSA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR116E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Last Time Buy
Frequency - Transition
150 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2233LT1Gonsemi74,691MMUN2233LT1GOSCT-ND¥1.16000Direct
SMMUN2233LT1Gonsemi0SMMUN2233LT1GOSCT-ND¥1.49000Direct
DDTC143FCA-7-FDiodes Incorporated2,325DDTC143FCA-FDICT-ND¥1.90000Similar
DDTC143TCA-7-FDiodes Incorporated17,547DDTC143TCA-FDICT-ND¥1.90000Similar
DDTC143XCA-7-FDiodes Incorporated81,900DDTC143XCA-FDICT-ND¥1.90000Similar
In-Stock: 3,105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/12/31
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.62100¥16.21
100¥1.01640¥101.64
500¥0.75174¥375.87
1,000¥0.66590¥665.90
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55657¥1,669.71
Manufacturers Standard Package