
MMSD914T1G | |
|---|---|
DigiKey Part Number | MMSD914T1GOSTR-ND - Tape & Reel (TR) MMSD914T1GOSCT-ND - Cut Tape (CT) MMSD914T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD914T1G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD914T1G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W_R1_00001 | Panjit International Inc. | 28,945 | 3757-1N4148W_R1_00001CT-ND | ¥0.91000 | Similar |
| RS1J-E3/61T | Vishay General Semiconductor - Diodes Division | 45,676 | RS1J-E3/61TGICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45400 | ¥45.40 |
| 500 | ¥0.32816 | ¥164.08 |
| 1,000 | ¥0.28713 | ¥287.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21736 | ¥652.08 |
| 6,000 | ¥0.19282 | ¥1,156.92 |








