
MMBZ5242BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5242BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5242BLT1GOSCT-ND - Cut Tape (CT) MMBZ5242BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BLT1G |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5242BLT1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11,004 | 1514-BZX84C12TRPBFREECT-ND | ¥0.98000 | Similar |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12,004 | 1514-CMPZ5242BTRPBFREECT-ND | ¥0.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52270 | ¥52.27 |
| 500 | ¥0.37926 | ¥189.63 |
| 1,000 | ¥0.33245 | ¥332.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25246 | ¥757.38 |
| 6,000 | ¥0.22448 | ¥1,346.88 |









