Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12 TR PBFREE

DigiKey Part Number
1514-BZX84C12TRPBFREETR-ND - Tape & Reel (TR)
1514-BZX84C12TRPBFREECT-ND - Cut Tape (CT)
1514-BZX84C12TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12 TR PBFREE
Description
DIODE ZENER 12V 350MW SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,004
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.43200¥34.32
100¥2.19240¥219.24
500¥1.65846¥829.23
1,000¥1.48604¥1,486.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26666¥3,799.98
6,000¥1.15610¥6,936.60
9,000¥1.09976¥9,897.84
15,000¥1.03645¥15,546.75
21,000¥0.99895¥20,977.95
30,000¥0.96250¥28,875.00
Manufacturers Standard Package