
MMBT2369ALT1G | |
|---|---|
DigiKey Part Number | MMBT2369ALT1GOSTR-ND - Tape & Reel (TR) MMBT2369ALT1GOSCT-ND - Cut Tape (CT) MMBT2369ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2369ALT1G |
Description | TRANS NPN 15V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2369ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.93400 | ¥9.34 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.41942 | ¥209.71 |
| 1,000 | ¥0.36857 | ¥368.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30357 | ¥910.71 |
| 6,000 | ¥0.27072 | ¥1,624.32 |
| 9,000 | ¥0.25394 | ¥2,285.46 |
| 15,000 | ¥0.23507 | ¥3,526.05 |
| 21,000 | ¥0.22388 | ¥4,701.48 |
| 30,000 | ¥0.21300 | ¥6,390.00 |
| 75,000 | ¥0.18910 | ¥14,182.50 |
| 150,000 | ¥0.17432 | ¥26,148.00 |
| 300,000 | ¥0.16190 | ¥48,570.00 |











