MC74VHCT574ADW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 43
Unit Price: ¥7.19000
Datasheet

Similar


onsemi
In Stock: 1,900
Unit Price: ¥6.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.13000
Datasheet

Similar


Texas Instruments
In Stock: 363
Unit Price: ¥9.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,923
Unit Price: ¥7.61000
Datasheet

Similar


Texas Instruments
In Stock: 908
Unit Price: ¥9.51000
Datasheet

Similar


Texas Instruments
In Stock: 4,460
Unit Price: ¥6.16000
Datasheet

Similar


Texas Instruments
In Stock: 1,598
Unit Price: ¥7.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,764
Unit Price: ¥10.75000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT574ADW

DigiKey Part Number
MC74VHCT574ADW-ND
Manufacturer
Manufacturer Product Number
MC74VHCT574ADW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT574ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types