
MC74VHCT245ADTG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT245ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADTG |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.64000 | ¥13.64 |
| 10 | ¥8.40200 | ¥84.02 |
| 75 | ¥5.76987 | ¥432.74 |
| 150 | ¥5.13480 | ¥770.22 |
| 300 | ¥4.60307 | ¥1,380.92 |
| 525 | ¥4.23710 | ¥2,224.48 |
| 1,050 | ¥3.85097 | ¥4,043.52 |
| 2,550 | ¥3.44664 | ¥8,788.93 |
| 5,025 | ¥3.19384 | ¥16,049.05 |

