
MC74LCX08DG | |
|---|---|
DigiKey Part Number | MC74LCX08DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX08DG |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX08DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.53000 | ¥4.53 |
| 10 | ¥3.16500 | ¥31.65 |
| 55 | ¥2.60527 | ¥143.29 |
| 110 | ¥2.44355 | ¥268.79 |
| 275 | ¥2.27215 | ¥624.84 |
| 550 | ¥2.16885 | ¥1,192.87 |
| 1,045 | ¥2.08956 | ¥2,183.59 |
| 2,530 | ¥2.00129 | ¥5,063.26 |
| 5,005 | ¥1.94675 | ¥9,743.48 |


