
MC74HCT574ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT574ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT574ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT574ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT574ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT574ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.90300 | ¥29.03 |
| 25 | ¥2.59320 | ¥64.83 |
| 100 | ¥2.25340 | ¥225.34 |
| 250 | ¥2.09084 | ¥522.71 |
| 500 | ¥1.99326 | ¥996.63 |
| 1,000 | ¥1.92943 | ¥1,929.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.82778 | ¥4,569.45 |
| 5,000 | ¥1.77654 | ¥8,882.70 |
| 7,500 | ¥1.75090 | ¥13,131.75 |
| 12,500 | ¥1.72249 | ¥21,531.12 |
| 17,500 | ¥1.70588 | ¥29,852.90 |
| 25,000 | ¥1.68990 | ¥42,247.50 |

