MC74HC595ADTR2 | ||
---|---|---|
DigiKey Part Number | MC74HC595ADTROSTR-ND - Tape & Reel (TR) MC74HC595ADTROSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MC74HC595ADTR2 | |
Description | IC SHIFT REGSTR 8BIT 3ST 16TSSOP | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC595ADTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |