MC74HC4060ADTR2G | ||
---|---|---|
DigiKey Part Number | MC74HC4060ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4060ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4060ADTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC4060ADTR2G | |
Description | IC BINARY COUNTER 14BIT 16TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC4060ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00600 | ¥40.06 |
25 | ¥3.73680 | ¥93.42 |
100 | ¥2.77640 | ¥277.64 |
250 | ¥2.34952 | ¥587.38 |
500 | ¥2.24262 | ¥1,121.31 |
1,000 | ¥1.65533 | ¥1,655.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54851 | ¥3,871.28 |
5,000 | ¥1.44171 | ¥7,208.55 |
12,500 | ¥1.36696 | ¥17,087.00 |
25,000 | ¥1.33492 | ¥33,373.00 |