
MC74HC374ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC374ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC374ADTR2GOSCT-ND - Cut Tape (CT) MC74HC374ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC374ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC374ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC374MTCX | onsemi | 0 | MM74HC374MTCXCT-ND | ¥10.50000 | Similar |
| 74HC374PW,118 | Nexperia USA Inc. | 60 | 1727-4077-1-ND | ¥2.98000 | Direct |
| SN74HC374PWR | Texas Instruments | 2,284 | 296-8314-1-ND | ¥5.19000 | Direct |
| CD74HC377PWR | Texas Instruments | 5,890 | 296-31582-1-ND | ¥6.37000 | Similar |
| SN74HC374APWR | Texas Instruments | 3,985 | 296-38232-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87800 | ¥28.78 |
| 25 | ¥2.57040 | ¥64.26 |
| 100 | ¥2.23370 | ¥223.37 |
| 250 | ¥2.07312 | ¥518.28 |
| 500 | ¥1.97586 | ¥987.93 |
| 1,000 | ¥1.91186 | ¥1,911.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.81162 | ¥4,529.05 |
| 5,000 | ¥1.76081 | ¥8,804.05 |









