
SN74HC374APWR | |
|---|---|
DigiKey Part Number | 296-38232-2-ND - Tape & Reel (TR) 296-38232-1-ND - Cut Tape (CT) 296-38232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374APWR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC574MTC | onsemi | 495 | 74VHC574MTC-ND | ¥6.20000 | Similar |
| MM74HC574MTC | onsemi | 736 | MM74HC574MTCFS-ND | ¥6.20000 | Similar |
| NLV74HC374ADTR2G | onsemi | 2,500 | 488-NLV74HC374ADTR2GCT-ND | ¥11.50000 | Similar |
| NLV74HC574ADTR2G | onsemi | 2,500 | 488-NLV74HC574ADTR2GCT-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.31700 | ¥43.17 |
| 25 | ¥3.87680 | ¥96.92 |
| 100 | ¥3.39400 | ¥339.40 |
| 250 | ¥3.16412 | ¥791.03 |
| 500 | ¥3.02550 | ¥1,512.75 |
| 1,000 | ¥2.91137 | ¥2,911.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.81751 | ¥5,635.02 |
| 4,000 | ¥2.74024 | ¥10,960.96 |
| 6,000 | ¥2.70153 | ¥16,209.18 |
| 10,000 | ¥2.65866 | ¥26,586.60 |
| 14,000 | ¥2.63359 | ¥36,870.26 |
| 20,000 | ¥2.60949 | ¥52,189.80 |

