
NLV74HC574ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC574ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC574ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC574ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC574ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC574ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC574ADTR2G-Q | onsemi | 0 | 488-MC74HC574ADTR2G-QTR-ND | ¥1.81296 | MFR Recommended |
| 74HC574PW-Q100,118 | Nexperia USA Inc. | 5,000 | 1727-74HC574PW-Q100,118CT-ND | ¥3.80000 | Similar |
| CD74HC377PWR | Texas Instruments | 5,890 | 296-31582-1-ND | ¥6.37000 | Similar |
| SN74HC574DBR | Texas Instruments | 5,667 | 296-31815-1-ND | ¥4.71000 | Similar |
| SN74HC574PWT | Texas Instruments | 110 | 296-SN74HC574PWTCT-ND | ¥10.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥7.02100 | ¥70.21 |
| 25 | ¥5.86160 | ¥146.54 |
| 100 | ¥4.54680 | ¥454.68 |
| 250 | ¥3.90012 | ¥975.03 |
| 500 | ¥3.50234 | ¥1,751.17 |
| 1,000 | ¥3.16915 | ¥3,169.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.73356 | ¥6,833.90 |
| 5,000 | ¥2.66221 | ¥13,311.05 |

