Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HC574ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC574ADTR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC574ADTR2G-Q |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTR2G | onsemi | 1,200 | MC74HC374ADTR2GOSCT-ND | ¥1.97000 | Parametric Equivalent |
| MC74HC374ADTR2G-Q | onsemi | 0 | 488-MC74HC374ADTR2G-QTR-ND | ¥0.74389 | Parametric Equivalent |
| MC74HC574ADTR2G | onsemi | 2,500 | 488-MC74HC574ADTR2GCT-ND | ¥1.81000 | Parametric Equivalent |
| NLV74HC374ADTR2G | onsemi | 2,500 | 488-NLV74HC374ADTR2GCT-ND | ¥5.48000 | Parametric Equivalent |
| NLV74HC574ADTR2G | onsemi | 2,500 | 488-NLV74HC574ADTR2GCT-ND | ¥5.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.81296 | ¥4,532.40 |




