
SN74HC574DBR | |
|---|---|
DigiKey Part Number | 296-31815-2-ND - Tape & Reel (TR) 296-31815-1-ND - Cut Tape (CT) 296-31815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC574DBR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC574PW-Q100,118 | Nexperia USA Inc. | 5,000 | 1727-74HC574PW-Q100,118CT-ND | ¥3.80000 | Upgrade |
| 74VHC574MTC | onsemi | 495 | 74VHC574MTC-ND | ¥6.20000 | Similar |
| MM74HC574MTC | onsemi | 736 | MM74HC574MTCFS-ND | ¥6.20000 | Similar |
| NLV74HC374ADTR2G | onsemi | 2,500 | 488-NLV74HC374ADTR2GCT-ND | ¥11.50000 | Similar |
| NLV74HC574ADTR2G | onsemi | 2,500 | 488-NLV74HC574ADTR2GCT-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.32500 | ¥33.25 |
| 25 | ¥2.97400 | ¥74.35 |
| 100 | ¥2.59100 | ¥259.10 |
| 250 | ¥2.40824 | ¥602.06 |
| 500 | ¥2.29806 | ¥1,149.03 |
| 1,000 | ¥2.23960 | ¥2,239.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.30881 | ¥4,617.62 |
| 4,000 | ¥2.24231 | ¥8,969.24 |
| 6,000 | ¥2.20901 | ¥13,254.06 |
| 10,000 | ¥2.17210 | ¥21,721.00 |
| 14,000 | ¥2.15055 | ¥30,107.70 |
| 20,000 | ¥2.12981 | ¥42,596.20 |



