
2006-ABB | |
|---|---|
DigiKey Part Number | 4985-2006-ABB-ND |
Manufacturer | |
Manufacturer Product Number | 2006-ABB |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Oupiin | Height 0.256" (6.50mm) |
Series | Contact Finish Gold |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.37300 | ¥13.73 |
| 25 | ¥1.28680 | ¥32.17 |
| 50 | ¥1.22400 | ¥61.20 |
| 100 | ¥1.16610 | ¥116.61 |
| 250 | ¥1.09264 | ¥273.16 |
| 500 | ¥1.04054 | ¥520.27 |
| 1,000 | ¥0.99066 | ¥990.66 |
| 2,500 | ¥0.92859 | ¥2,321.47 |









