
MM74HC86MTCX | |
|---|---|
DigiKey Part Number | MM74HC86MTCXTR-ND - Tape & Reel (TR) MM74HC86MTCXCT-ND - Cut Tape (CT) MM74HC86MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC86MTCX |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86T14-13 | Diodes Incorporated | 269 | 74HC86T14-13DICT-ND | ¥1.90000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46880 | ¥36.72 |
| 100 | ¥1.26280 | ¥126.28 |
| 250 | ¥1.16408 | ¥291.02 |
| 500 | ¥1.10438 | ¥552.19 |
| 1,000 | ¥1.05542 | ¥1,055.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.00361 | ¥2,509.02 |
| 5,000 | ¥0.97240 | ¥4,862.00 |









