MC1455DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,847
Unit Price: ¥3.08000
Datasheet

Direct


Texas Instruments
In Stock: 178,726
Unit Price: ¥2.40000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1455DR2

DigiKey Part Number
MC1455DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1455DR2
Description
IC OSC SINGLE TIMER 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1455DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
-
Current - Supply
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,108 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22,108In Stock
Ships from Rochester Electronics, LLC