
MC14049UBDTR2G | |
|---|---|
DigiKey Part Number | MC14049UBDTR2GOSTR-ND - Tape & Reel (TR) MC14049UBDTR2GOSCT-ND - Cut Tape (CT) MC14049UBDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14049UBDTR2G |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14049UBDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 10mA, 40mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.22000 | ¥5.22 |
| 10 | ¥3.67900 | ¥36.79 |
| 25 | ¥3.29880 | ¥82.47 |
| 100 | ¥2.87690 | ¥287.69 |
| 250 | ¥2.67624 | ¥669.06 |
| 500 | ¥2.55512 | ¥1,277.56 |
| 1,000 | ¥2.49866 | ¥2,498.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.35032 | ¥5,875.80 |
| 5,000 | ¥2.28695 | ¥11,434.75 |
| 7,500 | ¥2.25520 | ¥16,914.00 |
| 12,500 | ¥2.22003 | ¥27,750.38 |
| 17,500 | ¥2.19947 | ¥38,490.72 |
| 25,000 | ¥2.17971 | ¥54,492.75 |




