8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP35DR2

DigiKey Part Number
MC100EP35DR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP35DR2
Description
IC FF JK TYPE SINGLE 1BIT 8SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element JK Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
MC100EP35DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
JK Type
Output Type
Differential
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
50 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12,500In Stock
Ships from Rochester Electronics, LLC