NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD5H100T4G

DigiKey Part Number
MBRD5H100T4GOSTR-ND - Tape & Reel (TR)
MBRD5H100T4GOSCT-ND - Cut Tape (CT)
MBRD5H100T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD5H100T4G
Description
DIODE SCHOTTKY 100V 5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,336
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.71500¥67.15
100¥6.20040¥620.04
500¥4.89618¥2,448.09
1,000¥4.47659¥4,476.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.11796¥10,294.90
5,000¥3.95156¥19,757.80
7,500¥3.63856¥27,289.20
Manufacturers Standard Package