MBRD340T4G | ||
---|---|---|
DigiKey Part Number | MBRD340T4GOSTR-ND - Tape & Reel (TR) MBRD340T4GOSCT-ND - Cut Tape (CT) MBRD340T4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRD340T4G | |
Description | DIODE SCHOTTKY 40V 3A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.81200 | ¥58.12 |
100 | ¥4.02420 | ¥402.42 |
500 | ¥3.36238 | ¥1,681.19 |
1,000 | ¥2.86153 | ¥2,861.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.54858 | ¥6,371.45 |
5,000 | ¥2.41442 | ¥12,072.10 |
12,500 | ¥2.23558 | ¥27,944.75 |
25,000 | ¥2.21344 | ¥55,336.00 |