VS-MBRD340-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-MBRD340-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-MBRD340-M3 | |
Description | DIODE SCHOTTKY 40V 3A TO252 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 189pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
75 | ¥4.30493 | ¥322.87 |
150 | ¥3.12500 | ¥468.75 |
525 | ¥2.61105 | ¥1,370.80 |
1,050 | ¥2.22208 | ¥2,333.18 |
2,025 | ¥1.97908 | ¥4,007.64 |
5,025 | ¥1.87490 | ¥9,421.37 |
10,050 | ¥1.73602 | ¥17,447.00 |